reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL TF510 :: Schnurgebundenes Telefon, schwarz

Item-No.: SWITEL TF510
€34,99



Bargain Item!
Limited amount available.

Switel TF510

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
  • Specials
    • Phone book entries
    • 30
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 3
    • Date- and time display
    • Yes
    • Redialling
    • Yes
    • Luminous keypad
    • Yes
  • Display
    • Display
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
Conventional telephone
• Receiver volume control (up to 35 dB)
• Adjustable ringing tone volume (up to 82 dB)
• Ringing LED indicator
• Alphanumeric phone book / 30 entries
• Calls log (CLIP)
• Caller's number in the display (CLIP)
• Callback function
• Extended redialling / 15 phone numbers
• 3 one touch memories
• Time display
• Wall installation possible
• Illuminated keypad
• Tone dialling mode



Manufacturer : SWITEL
Factory number : TF510
Package weight : 0.548 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
  • Specials
    • Phone book entries
    • 30
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 3
    • Date- and time display
    • Yes
    • Redialling
    • Yes
    • Luminous keypad
    • Yes
  • Display
    • Display
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany