Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DL500A :: Comfort telephone, answering machine


GIGASET DL500A

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
    • Design
    • Convenience telephone with answering machine
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Number of storable dial numbers
    • 500
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Luminous keypad
    • Yes
  • Display
    • Display
    • Yes
  • Telephone answering devices
    • Recording time
    • 55 Minute
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigaset DL500A: Communication in the office or at home.

• Comfort phone offering wireless extension of up to 6 handsets
• Link2mobile: calls made via the mobile phone network thanks Bluetooth™ technology
• Ethernet port for online services
• Integrated answering machine with up to 55 minutes recording time
• Phone book for up to 500 entries (vCards)
• vCard exchange with the mobile phone via Bluetooth™
• Display: 7.6 cm (3.5") TFT colour display
• Handsfree in brilliant full-duplex quality



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H3103-B101
Package weight : 0.663 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
    • Design
    • Convenience telephone with answering machine
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Number of storable dial numbers
    • 500
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Luminous keypad
    • Yes
  • Display
    • Display
    • Yes
  • Telephone answering devices
    • Recording time
    • 55 Minute
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual