0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DA810A :: Corded phone with TAM, black


GIGASET DA810A

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
    • Design
    • Convenience telephone with answering machine
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 8
    • Number of storable dial numbers
    • 100
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Ring tones
    • 10
  • Display
    • Display
    • Yes
  • Measures
    • Wall mounting
    • Yes
  • Telephone answering devices
    • Remote access
    • Yes
    • Memo function
    • Yes
    • Recording time
    • 60 Minute
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Corded phone with TAM, black

• 2-line graphical display with call duration, date, and time display
• Telephone book with 99 entries and caller ID (CLIP) with list of the last 50 callers
• Speakerphone
• Answering machine with up to 60 minutes recording time
• Redial memory of the last 10 numbers dialed



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30350-S214-B101
Package weight : 0.849 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
    • Design
    • Convenience telephone with answering machine
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 8
    • Number of storable dial numbers
    • 100
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Ring tones
    • 10
  • Display
    • Display
    • Yes
  • Measures
    • Wall mounting
    • Yes
  • Telephone answering devices
    • Remote access
    • Yes
    • Memo function
    • Yes
    • Recording time
    • 60 Minute
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual