Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DA710 SW :: Telephone, with cord, black

Item-No.: GIGASET DA710 SW
Colour:

€49,95




Gigaset DA710 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
    • Design
    • Convenience telephone
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 8
    • Number of storable dial numbers
    • 100
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Ring tones
    • 16
  • Display
    • Display
    • Yes
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Convenience telephone with handsfree function, call display (CLIP), phone book and one-touch keys
• Phone book for 100 entries
• Folding graphics display with adjustable contrast
• 8 one-touch keys double-assigned
• Headset port

• Call list of the last 50 calls
• Redial the last 5 numbers
• Phone lock with PIN entry
• Call barring for 3 area nos. (e.g. 0900; 0190...)
• VIP signalling with own melody and "VIP" display
• Wall mountable
• Ringer with adjustable volume (4-stage) and 16 melodies
• For operation on the main line and telephone systems
• Hearing aid compatible
• Mute with on-hold tune
• Power supply via telephone line
• Visual call display via flashing handsfree key
• Direct call (baby call)

Whether at home or in the office calling with this corded telephone is a pleasure.

Phoning with the Gigaset DA710 is comfortable and convenient. With its large phone book for up to 100 entries and 8 additional direct dial buttons for 16 numbers, the Gigaset DA710 offers a lot of space to save your contacts. The Gigaset DA710 is the perfect corded phone for your home or in the office.
The folding display of the Gigaset AS710 shows you who's calling you and informs you about day of the week, date, time, and the duration of the call. The handsfree feature allows for more flexibility and freedom of movement when you're on a call.
The Gigaset DA710 features 16 melodies and 4 volume levels for the ringtone. By means of the fact that the ring tone can also be shut down completely and the incoming call only visually appears, you are sure to find the right setting for you. Another practical feature is the VIP-signalling, for a ring tone can be set as a VIP-melody. If a phone book entry is assigned VIP status, the incoming call from this number is indicated with a VIP melody. On request the Gigaset DA710 can also be set so that only VIP calls are signalled and the phone for all other calls remains silent.
The 5 last numbers can be redialled again quickly with the last number redial feature. The last 50 incoming calls are stored in a call list. This way you have an overview of your last calls. You can save or call back these numbers in the phone book.

Versatile, yet uncomplicated
The commissioning of the Gigaset DA710 is simple and the 4-way navigation key will guide you through the menu quickly and conveniently. The Gigaset DA710 can be connected directly to a main line or as an extension to a telephone system and does not need an additional power supply. The Gigaset DA710 is compatible with hearing aids. The microphone and/or the handset can be shut down during a call and an on-hold tune.
An electronic keypad lock prevents the selection of phone numbers by unauthorized persons. The emergency call numbers 110 and 112 are already stored in the phone and three freely definable numbers can be added, which can be dialled even on key lock.
The Gigaset DA710 is a corded phone with versatile, simple features for the home or the office.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30350-S213-B101
Package weight : 0.773 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
    • Design
    • Convenience telephone
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 8
    • Number of storable dial numbers
    • 100
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Ring tones
    • 16
  • Display
    • Display
    • Yes
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing