Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DA610 WS :: Telephone, with cord, white

Item-No.: GIGASET DA610 WS
Colour:

€42,50




Gigaset DA610 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • White
    • Technology
    • Analogue
    • Design
    • Convenience telephone
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Number of storable dial numbers
    • 50
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Ring tones
    • 10
  • Display
    • Display
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany

Convenience telephone with handsfree call display (CLIP) and phone book
• Handsfree function
• Call list of the last 50 calls
• Speed dial for 10 entries (0-9)
• Phone book for up to 50 entries

• Redial the last 5 numbers
• Power supply via telephone line
• Telephone locking function with direct all (baby call)
• VIP signalling with own melody
• Visual call display via flashing handsfree key
• For main connection and telephone system
• Hearing aid compatible
• Mute with on-hold tune
• Ringer with adjustable volume (4-stage) and 10 melodies

Comfortable with handsfree calling and call display.
Phoning with the Gigaset DA610 is comfortable and convenient. The display of the Gigaset DA610 shows you who's calling and informs you about the day of the week, date, time, and the duration of the call. The handsfree feature allows for more flexibility and freedom of movement when you're on a call.

With the phone book for up to 50 entries and 10 additional direct dial buttons, your contacts can be selected with just a press of a button.
The Gigaset DA610 features 10 melodies and 4 volume levels for the ringtone. By means of the fact that the ring tone can also be shut down completely and the call only visually appears, you are sure to find the right setting for you. Another practical feature is the VIP-signalling, for a ring tone can be set as a VIP-melody. If a phone book entry is assigned VIP status, the incoming call from this number is indicated with a VIP melody. On request the Gigaset DA610 can also be set so that only VIP calls are signalled and the phone for all other calls remains silent.
The 5 last numbers can be redialled again quickly with the last number redial feature. The last 50 incoming calls are stored in a call list. This way you have an overview of your last calls. You can save or call back these numbers in the phone book. An electronic keypad lock prevents the selection of phone numbers by unauthorized persons. The emergency call numbers 110 and 112 are already stored in the phone and three freely definable numbers can be added, which can be dialled even on key lock.

Simple, but flexible
The Gigaset DA610 can also be operated directly on a main connection or added as an extension to a telephone system. The Gigaset DA610 is compatible with hearing aids The microphone and/or the handset can be shut down during a call and an on-hold tune.

Discover the corded telephone Gigaset DA610 with convenient functions.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30350-S212-B102
Package weight : 0.669 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • White
    • Technology
    • Analogue
    • Design
    • Convenience telephone
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Number of storable dial numbers
    • 50
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Ring tones
    • 10
  • Display
    • Display
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany