Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DA610 SW :: Corded phone, black

Item-No.: GIGASET DA610 SW
Colour:

€42,95




Gigaset DA610 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
    • Design
    • Convenience telephone
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Number of storable dial numbers
    • 50
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Ring tones
    • 10
  • Display
    • Display
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
Standard handsfree corded phone for use in your office or at home

  • Handsfree talking

  • Caller identification

  • 50 phone book entries

  • 5 entries in last number redial list



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30350-S212-B101
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
    • Design
    • Convenience telephone
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Number of storable dial numbers
    • 50
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Ring tones
    • 10
  • Display
    • Display
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany