Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DA510 WS :: Telephone, with cord, white

Item-No.: GIGASET DA510 WS
Colour:

€26,95




Gigaset DA510 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • White
    • Technology
    • Analogue
    • Design
    • Office telephone
  • Specials
    • Phone book entries
    • 10 speed dial entries
    • Number of storable dial numbers
    • 10
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Flash button
    • Yes
    • Dialing method MFV / IWV
    • Adjustable
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany

Standard telephone with direct dialling
• 10 speed dials (for 20 numbers)
• Electronic key lock, direct call
• Call barring
• Call notification: 10 ring tones, and 4 volumes, mute button and indicator light
• Auto redial
• For use in public and private telephone networks.
• Wall-mountable
• Hearing aid compatible
• Pulse or tone dialling, flash time and emergency number can be set
• Mute button with hold music

Connected faster than ever - with 10 speed dial entries for 20 numbers
With the corded Gigaset DA510 it is now quicker than ever to call up your contacts thanks to 10 speed dial entries for 20 numbers. As soon as you have entered the most important numbers, your friends, family and business partners can be reached at the touch of a button.

The electronic keypad lock prevents unauthorized access to your phone. Should you wish, for example for your child to be able to call you with a locked phone, you can store a number by pressing any button is selected. If this feature is disabled, the two emergency call numbers 110 and 112 and a number of their choice can be dialled at any time. Do you want to block certain numbers? Call barring allows you to prevent receiving expensive premium-rate numbers.

The Gigaset DA510 has 10 ring tones, 4 volume and mute button. Thanks to the indicator light you won't miss a call again when set to muted ring tone. The Gigaset DA510 direct dial telephone is your first choice for anyone looking for a reliable corded phone for fastest connection.

Multi-functional and easy-to-use
The Gigaset DA510 can be either connected directly to a public fixed telephone network or a private network at your home or in the office. And after all, because you can never have enough space, the Gigaset DA510 can be mounted on a wall to save space.

The Gigaset DA510 is compatible with hearing aids. You can use the Mute button to place a caller on hold and then the other person hears a melody until you resume the call. In addition, the dialling method and flash time can be set. Already hung up, but forgotten something important? Thanks to the convenient redial function, you can connect to your last contact called immediately at the touch of a button.

The Gigaset DA510 combines the reliability and ease-of-use of a corded phone with the convenience of a wide variety of speed dials, and other functions.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30054-S6530-B102
Package weight : 0.568 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • White
    • Technology
    • Analogue
    • Design
    • Office telephone
  • Specials
    • Phone book entries
    • 10 speed dial entries
    • Number of storable dial numbers
    • 10
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Flash button
    • Yes
    • Dialing method MFV / IWV
    • Adjustable
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany