0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DA210 WS :: Telephone, with cord, white

Item-No.: GIGASET DA210 WS
Colour:

€16,95




Gigaset DA210 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • White
    • Technology
    • Analogue
  • Display
    • Display
    • No
  • Measures
    • Wall mounting
    • Yes
  • Specials
    • Redialling
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
Gigaset DA210

• Auto redial
• Hearing aid compatible
• 10 speed dials can be saved
• Adjustable ringer: 3 melodies, 3 volume levels
• Optical call display (LED)
• Mute
• Wall-mountable



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30054-S6527-B102
Package weight : 0.498 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • White
    • Technology
    • Analogue
  • Display
    • Display
    • No
  • Measures
    • Wall mounting
    • Yes
  • Specials
    • Redialling
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
Datasheet/manual