Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET 5040 :: Corded telephone


GIGASET 5040

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 6
    • Number of storable dial numbers
    • 5
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Dialing method MFV / IWV
    • Adjustable
    • Warranty
    • 2 year(s)
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 241 mm
    • Height
    • 80 mm
    • Depth
    • 201 mm
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The corded telephone with large buttons and intuitive operation

    Highlights
  • proximity sensor for automatic activation of the display and keypad illumination

  • Illuminated keyboard with large keys

  • large, rotating and illuminated display

  • handsfree calling in brilliant sound quality


    Key features
  • 6 keys with optical call signalling for incoming and missed calls

  • button for the call list and optical call signalling

  • display with large Caller ID (CLIP)

  • hearing aid rating and loud ring tones

  • phone lock with direct call (baby call)

  • proximity sensor for the automatic call acceptance of your saved contacts




Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30350--S211-B101
Package weight : 1.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 6
    • Number of storable dial numbers
    • 5
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Dialing method MFV / IWV
    • Adjustable
    • Warranty
    • 2 year(s)
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 241 mm
    • Height
    • 80 mm
    • Depth
    • 201 mm
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual