Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO MAGNA 4000 :: Corded telephone


DORO MAGNA 4000

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 5
    • Number of storable dial numbers
    • 50
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Luminous keypad
    • Yes
    • Ring tones
    • 10
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 300 mA
    • Low-voltage connection
    • Power plug: Ø 5.5 mm/2.1 mm

The Doro Magna 4000 is perfect for people with moderate to severe hearing loss. One push of the boost-function button instantly amplifies the handset volume to +60 dB. Adjustable tone control ensures clear sound quality suited to your individual needs. The corded phone has a loud ring tone and a flashing visual indicator to signal incoming calls. The large buttons make it very easy to use. Additional useful functions include speed-dial buttons, high-contrast display, phone book, speaker phone and much more.

• Very high volume (up to +60 dB)
• Adjustable tone control
• High-contrast display for showing names and numbers
• Large buttons are easy to use
• Speaker phone



Manufacturer : DORO
Factory number : 380117
Package weight : 1.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 5
    • Number of storable dial numbers
    • 50
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Luminous keypad
    • Yes
    • Ring tones
    • 10
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 300 mA
    • Low-voltage connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual