Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO C4005 :: Combination telephone with answering machine


doro Comfort 4005 Combo

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Caller display ( CLIP )
    • Yes
    • Number of storable dial numbers
    • 50
    • Date- and time display
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Luminous keypad
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Combination of desktop phone and cordless handset for maximum functional reliability

• Corded telephone
• Boost function
• Hearing-aid compatible
• Backlit display
• Loud, clear sound

The user-friendly Doro Comfort 4005 combo is ideal if you want both a cordless and a corded phone that works to perfection and also looks good. The DECT base unit is integrated in the corded telephone so only a small and convenient charging cradle is required for the cordless handset. Both handsets lie comfortably in the hand and produce good, clear sound thanks to Doro True Sound quality. The corded phone also features an amplifier button in case a higher volume is needed. Other features include an easy-to-read, backlit white display, an answering machine, speakers, conversation via multiple handsets, call forwarding from handset to handset and much more.



Manufacturer : DORO
Factory number : 380115
Package weight : 1.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Caller display ( CLIP )
    • Yes
    • Number of storable dial numbers
    • 50
    • Date- and time display
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Luminous keypad
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin