Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO C3005 :: Corded phone with answering machine


doro Comfort 3005

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Luminous keypad
    • Yes
  • Telephone answering devices
    • Recording time
    • 27 Minute
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DV / 300 mA
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

• Answering machine
• Illuminated display
• One-touch button increases volume by 15 dB
• Hands-free function
• Improved hearing-aid compatibility


The Doro Comfort 3005 with integrated answering machine offers an excellent range of functions combined with ease of use, convenience and the option of increasing the volume of the handset, speaker, or ring tone when necessary.



Manufacturer : DORO
Factory number : 380113
Package weight : 0.98 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Luminous keypad
    • Yes
  • Telephone answering devices
    • Recording time
    • 27 Minute
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DV / 300 mA
    • Low-voltage connection
    • DC mounted socket, round, 2 pin