Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIGTEL 48 :: Big button telephone with cord


BIGTEL 48

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Silver
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • Yes
    • Speed dials Names
    • 3
    • Number of storable dial numbers
    • 10
    • Acoustic instrument compatible
    • Yes
  • Display
    • Display
    • Yes
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany

Audioline BigTel 48

Specially adapted to the needs of older and visually impaired individuals. This product features an easily readable display and large buttons. The red emergency call buttons allow users to quickly dial stored numbers.

Functions:
• Simple operation thanks to big buttons, LED display "phone ringing"
• 3 programmable emergency call/direct dial storage locations
• Hearing aid compatible
• Adjustable handset volume
• Adjustable ringer volume
• Display with current time
• Memory for 10 speed dials
• Wall-mountable
• Call duration display
• Auto redial
• Ringtone selection
• PABX-capable



Manufacturer : AMPLICOMMS
Factory number : 906504
Package weight : 0.749 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Silver
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • Yes
    • Speed dials Names
    • 3
    • Number of storable dial numbers
    • 10
    • Acoustic instrument compatible
    • Yes
  • Display
    • Display
    • Yes
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany