0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET MWB ::


Gigaset Pro Maxwell Basic

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
The entry-level IP-phone for professional business communication

  • Outstanding user interface on LCD display
  • 5-way navigation key for easy operation
  • Up to 4 SIP accounts
  • Multiple ringtones, selectable per line (internal, external, group, door)
  • Exceptional HD voice and sound
  • Professional zero-touch auto-provisioning setup
  • Gigabit Ethernet (10/100/1000) with 2-port switch
  • Integrated Power over Ethernet
  • Internal directory with 100 entries
  • Call waiting / Call active indication


While designing the Maxwell Basic, the concept was with the user’s business in the foreground. This inspired engineers to focus on the things that do matter for your business. This brings the ideal, functional and affordable business companion to the front. This makes the Maxwell Basic the IP phone for all businesses, supporting the employee to manage all communication aspects including their professional calls and phonebooks. Flexible use, hassle-free setup and exceptional wideband sound make it the perfectly suited for intuitive business communication.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H4002-R101
Package weight : 1.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired