Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET MW3 :: VoIP Telefon, schnurgebunden, schwarz


Gigaset Pro Maxwell 3

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
The allrounder for professional business communication

  • Outstanding user interface on TFT display
  • 5-way navigation key for easy operation
  • Up to 4 SIP accounts
  • Multiple ringtones, selectable per line (internal, external, group, door)
  • Exceptional HD voice and sound
  • Professional zero-touch auto-provisioning setup
  • Gigabit Ethernet (10/100/1000) with 2-port switch
  • Integrated Power over Ethernet
  • Internal directory with 100 entries
  • Call waiting / Call active indication


With the business in front of you, we connect it in the smallest details. The most important feature on the Maxwell 3 is the usability. So that’s where we started – by building a no-nonsense product with German quality and a perfect interface. While designing the phone, the concept was with the user’s business in the foreground.
This inspired engineers to focus on the things that do matter. This brings the ideal IP phone with extraodinary HD-audio, crystal clear TFT-display delivering an intuitive business companion to the front.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H4003-R101
Package weight : 1.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired