Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SPA303-G2 :: IP telephone with three lines


CISCO SPA303-G2

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

• Enterprise-class basic IP phone with three lines
• Direct connection to an Internet/telephone provider or an IP-based telephone system
• Dual switched Ethernet ports, speakerphone, caller ID, call hold, conferencing and much more
• Easy installation and secure remote provisioning as well as menu-based and web-based configuration
• Supports both Session Initiation Protocol (SIP) and Smart Phone Control Protocol (SPCP) with the Cisco Unified Communications series 500

End-to-end compatibility and SIP-based features
The SIP-based Cisco SPA 303 IP phone with three lines and two-port switch has been thoroughly tested for end-to-end compatibility with devices from industry leaders in the field of VoIP infrastructure. This allows service providers to rapidly provide attractive and feature-rich services to their customers.

With hundreds of features and configurable service standards, the Cisco SPA 303 fulfils typical business needs whilst simultaneously exploiting the advantages of IP telephony. Features such as simple sender change and shared line occupation (across local and geographically dispersed locations) are just some of the many advantages of the SPA 303.

What's more, the Cisco SPA 303 IP phone can also be used in conjunction with productivity-enhancing features such as VoiceView Express and Cisco XML applications when it is used in SPCP mode with the Cisco Unified Communications 500 series.

(European power supply unit)



Manufacturer : CISCO
Factory number : SPA303-G2
Package weight : 1.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing