Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUERSWALD 90075 :: PoE Injector for Auerswald VoIP-Phone


AUERSWALD 90075

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • For voice-over-IP phones
    • Design
    • Wired
    • Colour
    • Black
  • Measures
    • Width
    • 45 mm
    • Depth
    • 66 mm
    • Height
    • 85 mm
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
PoE Injector for Auerswald VoIP-Phone


Manufacturer : AUERSWALD
Factory number : 90075
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • For voice-over-IP phones
    • Design
    • Wired
    • Colour
    • Black
  • Measures
    • Width
    • 45 mm
    • Depth
    • 66 mm
    • Height
    • 85 mm
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
Datasheet/manual