Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUERSWALD 90073 :: Android-based VoIP telephone, black

Item-No.: AUERSWALD 90073
Colour:

€228,00




Auerswald COMfortel 2600 IP schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 10.9
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 10000
    • Number of storable dial numbers
    • 15
    • Caller display ( CLIP )
    • Yes
  • Measures
    • Width
    • 275 mm
    • Depth
    • 210 mm
    • Height
    • 170 mm
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE

Hybrid VoIP phone – standard SIP and IP system telephone, based on Android, with 4.3" colour display and ready-to-use answering machine

• Synchronisation with Google™ services, Apple® iCloud, TelekomCloud and Microsoft® Exchange possible
• Connection for wireless headsets (DHSG)
• Secure VoIP calls through encryption

Is the COMfortel 2600 IP a system telephone for an IP PBX from Auerswald or a standard SIP phone for a soft-PBX or IP Centrex solution? Both, because as a hybrid VoIP phone, it always fits in easily. Superior control using a classic keypad, 4-way navigation button or smartphone-style via touch screen and adjustable housing angle demonstrate a deep understanding of practical issues. As a VoIP phone the COMfortel 2600 IP has even more features: The integrated phone book offers space for over 10,000 entries (!), and emails, calendar and contact data are reliably synchronised with your data in the cloud.



Manufacturer : AUERSWALD
Factory number : 90073
Package weight : 1.58 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 10.9
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 10000
    • Number of storable dial numbers
    • 15
    • Caller display ( CLIP )
    • Yes
  • Measures
    • Width
    • 275 mm
    • Depth
    • 210 mm
    • Height
    • 170 mm
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
Datasheet/manual