Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUERSWALD 90071 :: Android-based VoIP telephone, black


Auerswald COMfortel 1400 IP schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 8.9
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 10000
    • Number of storable dial numbers
    • 10
    • Caller display ( CLIP )
    • Yes
  • Measures
    • Width
    • 223 mm
    • Depth
    • 185 mm
    • Height
    • 168 mm
    • Wall mounting
    • Yes
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE

Hybrid VoIP phone - standard SIP and IP system telephone, based on Android, with 3.5" colour display and optional answering machine

• Synchronisation with Google™ services, Apple® iCloud, TelekomCloud and Microsoft® Exchange possible
• Connection for dynamic headsets
• Secure VoIP calls through encryption
• Table or wall mounting

The COMfortel 1400 IP does not force you to make a system decision, because it is a real hybrid VoIP phone. It can be used both as an IP system telephone on an IP-PBX from Auerswald and as a standard SIP phone on a soft-PBX or IP Centrex solution from various manufacturers and providers. No matter which solution you choose, the COMfortel 1400 IP always fits in easily.



Manufacturer : AUERSWALD
Factory number : 90071
Package weight : 1.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 8.9
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 10000
    • Number of storable dial numbers
    • 10
    • Caller display ( CLIP )
    • Yes
  • Measures
    • Width
    • 223 mm
    • Depth
    • 185 mm
    • Height
    • 168 mm
    • Wall mounting
    • Yes
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
Datasheet/manual