Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL IP701G :: VoIP corded phone


Alcatel Temporis IP701G SIP PoE schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
  • Display
    • Screen Resolution
    • 206 x 128 Pixel
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000
Make the experience of PREMIUM features

  • Embedded DECT base
  • 6 SIP accounts
  • HD sound
  • 32 multifunction keys (2x16)
  • XML browser


Mobility
Mobility is at hand. Pair a wireless DECT handset (Alcatel IP15) and/or a DECT headset (Alcatel IP70H) to the embedded DECT base of the desktop phone and communicate as you wish.
This unique feature on the VoIP market offers mobility within a flexible and evolutive solution in a very cost-effective way.

BLF
Manage easily your lines thanks to the dual backlit BLF keys. Those programmable multifunction keys (16x2) can also be set to directly access the features you most commonly use such as call forward, call transfer, …

Gigabit power
Success lies in feature-rich communication solutions. Optimize and make the most out of your network with the 2 Ethernet Gigabit ports.

HD display
Make the most out of its large HD display to easily access business features.

IPv6
It's already are IPv6 compatible to secure investments. It will perfectly fit into your telephony setup thanks to its wide interoperability with many existing systems.



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : ATL1414660
Package weight : 1.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
  • Display
    • Screen Resolution
    • 206 x 128 Pixel
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000