Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL IP301G :: VoIP Telefon, schnurgebunden, schwarz


Alcatel Temporis IP301G SIP PoE schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
  • Display
    • Screen Resolution
    • 158 x 57 Pixel
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000
Stay reachable, locally and on the go

  • Embedded DECT base
  • 2 Gigabit ports
  • XML browser
  • 12x2 multifunction keys


These SIP terminals have been designed to perfectly meet business needs.

Mobility
Mobility is at hand. Pair a wireless DECT handset (Alcatel IP15) and/or a DECT headset (Alcatel IP70H) to the embedded DECT base of the desktop phone and communicate as you wish.
This unique feature on the VoIP market offers mobility within a flexible and evolutive solution in a very cost-effective way.

BLF
Manage easily your lines thanks to the dual backlit BLF keys. Those programmable multifunction keys (12x2) can also be set to directly access the features you most commonly use such as call forward, call transfer, …

Gigabit power
Success lies in feature-rich communication solutions. So, optimize and make the most out of your network with the 2 Ethernet Gigabit ports

HD sound
Benefit from best audio performance via HD Sound whether you use hands free speaker or handset and run high quality communications.



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : ATL1414653
Package weight : 1.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
  • Display
    • Screen Resolution
    • 158 x 57 Pixel
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000