Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL IP251G :: VoIP Telefon, schnurgebunden, schwarz


Alcatel Temporis IP251G SIP PoE schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
  • Display
    • Screen Resolution
    • 158 x 57 Pixel
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000
    • Number of storable dial numbers
    • 10
HD sound and empowered performances

  • 2 Gigabit ports
  • IPv6
  • HD sound
  • Full duplex hands free


Temporis IP251G is the latest member of the SIP desktop phone EVOLUTION family.

It will easily find its place on desks with its compact and state-to-the-art design.

This true business SIP phone has been genuinely developed to make day-to-day work life more simple and efficient.

You'll value its numerous assets.

Backlit graphical display
Benefit from clear information displayed on screen.

3 softkeys
Easy call transfer, simple call forward, comfortable conference setup and directory at finger tips.

Large company directory
All your contacts at finger tips with a fully comprehensive phonebook (1000 entries).

HD sound
Be more efficient and performing while communicating in HD.

2 Gigabit Ethernet ports
Success lies in feature-rich communication solutions. Optimize and make the most out of your network with the 2 Ethernet Gigabit ports.



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : ATL1415537
Package weight : 0.941 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
  • Display
    • Screen Resolution
    • 158 x 57 Pixel
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000
    • Number of storable dial numbers
    • 10