Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL IP2115 :: Cordless SIP (IP) phone


ALCATEL IP2115

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wireless
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000

The Alcatel IP2115 is an affordable and reliable SIP DECT solution that has been specially designed for small companies.

This flexible and scalable solution offers true business features.

Independent base
This DECT solution is composed of a wireless DECT handset (Alcatel IP15) and an independent base, which should be installed in a key area of your workplace to ensure optimum coverage.

Scalability and flexibility
If your company headcount is increasing, this telephony solution can adapt to this change. Up to six handsets can be paired and six SIP accounts are supported.

A range of functions
Benefit from a central phone book containing up to 1000 entries (via the base or on the network) and a full duplex hands-free function.
Set up conferences easily and forward your incoming calls to your mobile phone when on the go.
Up to four simultaneous calls, six handsets and six SIP accounts help to boost your company's efficiency.
Visual display informs you of new voicemail messages*.

IPv6
So that you are optimally prepared for the future, Alcatel IP2115 is IPv6 compatible.
It will also fit perfectly into your telephony setup thanks to its wide compatibility with many existing systems.



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : ATL1414905
Package weight : 0.703 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wireless
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000