Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL IP151 :: Corded SIP (IP) Phone


Alcatel Temporis IP151 SIP PoE schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
  • Display
    • Screen Resolution
    • 158 x 57 Pixel
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000
    • Number of storable dial numbers
    • 10
    • Caller display ( CLIP )
    • Yes
Efficiency above all

  • The extreme fluidity of full duplex hands-free
  • 10 direct memory keys to call your top contacts
  • Backlit display with Caller ID
  • XML browser


You wish to equip your institution with user-friendly phones, choose Temporis IP151. They have been especially designed for hospitality needs. You'll appreciate their numerous assets.

Their broad compatibility with the existing IP systems on the market means that they will perfectly integrate into your current telephone setup.

Compact design
A compact design with a reasonable size to fit bedside tables or to be wall mounted

One-touch access keys
Temporis IP151 focus on user-friendliness and practicality for an enhanced user experience thanks to their one-touch access keys on which your top features can be set.
Press any of the 10 one-touch access keys to directly call the pre-set phone numbers such as the welcome desk, room service, etc...

Comfortable keypad
A comfortable keypad convenient to any user.

XML browser
Be informed at a glance of any customized piece of information.



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : ATL1414639
Package weight : 0.916 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
  • Display
    • Screen Resolution
    • 158 x 57 Pixel
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 1000
    • Number of storable dial numbers
    • 10
    • Caller display ( CLIP )
    • Yes