• Type of connector

  • Luminous keypad

  • Display

  • Display illuminated

  • Speakerphone

  • DECT


  • Phones ISDN

  •  1 - 1 of  1  items. 
 
  • Type:

    Phone, corded

  • Technology:

    ISDN

  • Connection:

    ISDN

  • Type of connector:

    RJ45

  • Number of storable dial numbers:

    750

  • Date- and time display:

    Yes

  • Phone book entries:

    Yes

  • Luminous keypad:

    Yes

  • Display:

    Yes

  • Display illuminated:

    Yes

  • Alarm Clock:

    Yes

  • Speakerphone:

    Yes

  • Caller display ( CLIP ):

    Yes

  • Headset port:

    Jack: 2.5 mm and Bluetooth Headset connection

  • Speed dials Names:

    6

  • Text messages (number of digits):

    Up to 612 characters

  • Recording time:

    up to 55 minutes Minute

  • max. parallel talks:

    2 external, 2 internal

  • Remote access:

    Yes

  • Text messages function:

    js

  • DECT:

    Yes

  • Expandable Handsets:

    6

  • Colour:

    Black/silver

  • Height:

    108 mm

  • Width:

    263 mm

  • Design:

    3 MSN adjustable

  • Depth:

    185 mm

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    12 V DC / 1 A

  • Low-voltage connection:

    DC mounted socket, round, 2-pin

Weight incl.:

1.30 kg