Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL DCT50071 :: Telephone with XL buttons


Switel DCT50071 Vita

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
Cordless amplifier telephone with XL buttons, XL display and answering machine
• DECT Standard / GAP compatible
• Ringing tone adjustable up to 80 dB
• Handset volume adjustable up to 30 dB (Boost mode)
• Ringing LED indicator
• Compatible for use with hearing aids
• Low-radiation
• Energy saving product
• Illuminated alphanumeric dot matrix XL display
• Menu in 9 languages*
• Calls log / 40 calls (CLIP)
• Alphanumeric phone book / 50 entries
• Extended redialling / 5 phone numbers
• 12 Polyphone ringing tones
• Mute button
• Handsfree function
• Alarm clock function
• Range indoors up to 50 m and outdoors up to 300 m
• Max. 11 hours continuous conversation / 110 hours standby
• Answering machine with 15 minutes recording capacity
• Max. 57 messages
• 2 pre-recorded outgoing messages, can be changed
• Setting the language for the outgoing message
• Memo function - several memos can be recorded
• Remote access with security code and tollsaver function
• Operation possible from base and handset
• Call screening



Manufacturer : SWITEL
Factory number : DCT50071 VITA
Package weight : 0.596 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes