Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPEEDPHONE 30 :: DECT CAT-ig telephone, platinum


SPEEDPHONE 30

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • For Speedport W 723 V, W 724V and W 921V
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Strong design, full-sounding and comfortable
The Speedphone 30 by Telekom is an easy-to-use telephone, which can be used on an IP-based connection. It features a strong design and large keys and can be flexibly set up in your home. It needs a direct connection to the Speedport. The HD voice technology allows you to experience natural sound, if HD voice technology is used at the other end of the line.

• Comfortable operation
• High-contrast graphic display
• Large-lit keys
• Excellent voice quality
• Can be arranged as required



Manufacturer : TELEKOM
Factory number : 40275012
Package weight : 0.64 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • For Speedport W 723 V, W 724V and W 921V
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual