Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KX-TGH220GW :: DECT cordless telephone with answering machine


KX-TGH220GW

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 4.50 cm / 1.8”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.5 V DC / 100 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Elegant design. Simple and sophisticated.

The KX-TGH220 has an integrated answering machine to ensure no calls are missed. The combination of an elegant piano-lacquer look around the display and the matt keys make this simply decorated phone a real eye-catcher.

  • Advanced answering machine: Notification of new messages by phone call, 30-minute recording time

  • 4.5-cm (1.8") colour display

  • Shared phone book for up to 200 entries

  • ECO mode plus

  • Sleep mode: Timer-controlled ring muting

  • Integrated baby monitor

  • Alarm clock with day of the week setting and snooze function




Manufacturer : PANASONIC
Factory number : KX-TGH220GW
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 4.50 cm / 1.8”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.5 V DC / 100 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual