Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KX-PRS110GW :: DECT designer telephone


KX-PRS110GW

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Display
    • Screen Resolution
    • 5.58 cm / 2.2” OVGA
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC socket (DC power plug)

Style and elegance for your home


• 5.58-cm/2.2" OVGA display
• Calendar & organiser
• 3 numbers per name can be stored in the phone book for up to 300 entries
• Built-in baby phone
• Incoming caller block and dial block (e.g. 0190xx numbers)
• Talking caller ID



The designer landline telephone KX-PRS110 combines an appealing design with many practical features.

Simple and intuitive operation thanks to the well-organised user interface on the bright, 2.2" colour LCD screen in fine QVGA resolution.
The symbols are pleasantly simple and immediately and clearly comprehensible.

Perfect organisation: this cordless phone is a true organisational talent with a convenient calendar function, appointment reminders and fully-functional alarm clock with snooze alarm.



Manufacturer : PANASONIC
Factory number : KX-PRS110GW
Package weight : 0.582 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Display
    • Screen Resolution
    • 5.58 cm / 2.2” OVGA
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC socket (DC power plug)
Datasheet/manual