Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SL910A :: Cordless phone with full touch display / answering phone


GIGASET SL910A

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 8.12 cm / 3.2”
    • Display
    • Touch
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigaset SL910A

The first full touch phone with answering machine for home use

• Capacitive full touch display, 68 x 45 mm (h x w)
• It has an answering machine with up to 55 minutes of recording time.
• TFT-VA display with perfect readability
• Simple fingertip operation
• Various screensavers can be set
• Slide show with personal pictures
• Individual menu configuration
• Address book for up to 500 vCards
• Phone book transfer with Gigaset handsets
• vCard exchange with PC / mobile phone via Bluetooth® or mini USB
• Handset with real metal frame


The Gigaset SL 910 and answer phone version SL910A with their base stations are the first complete DECT systems to offer full touch operation for fixed line telephones. Fast search in up to 500 contacts, caller display with picture, scrolling through lists: this convenience features of home telephony make operation easier - this is the claim of the new Gigaset SL910-series.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2320-B101
Package weight : 0.833 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 8.12 cm / 3.2”
    • Display
    • Touch
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual