Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET RP 2.0 :: Gigaset Repeater 2.0


GIGASET RP 2.0

  • Product Description
  • Technical information
  • General
    • Type
    • Repeater
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific

This doubler makes you mobile

• Doubling the range
• Automatic handover
• Additional range between the base station and the handset,
• Up to 50 m in buildings and 300 m outdoors (DECT)
• Max. 6 Repeater in the perimeter of a base possible

With the Gigaset Repeater DECT/GAP- increase the reach of your cordless phones. The Gigaset Repeater is a kind of transmitting station that set up away from your base phone. Your freedom of movement is doubled in this way. Within the extended radio area you can receive calls, internal and external calls and move freely. You can maximise the range of applications of cordless telephones by using up to 6 repeaters in the vicinity of the base station.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H602-B101
Package weight : 0.489 kg
RoHS : conform
Technical information
  • General
    • Type
    • Repeater
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific
Datasheet/manual