Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET LM550I :: Mobile dock, iOS


Gigaset MobileDock LM550i für iOS

  • Product Description
  • Technical information
  • General
    • Type
    • MobileDock
    • Design
    • For iOS from version 7
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

With the Gigaset MobileDock your smartphone can become just another part of your home's fixed-line system.

  • Call forwarding for up to two smartphones to your cordless phone

  • With the Mobile Dock app, calls to your smartphones are automatically forwarded to the handset of your cordless phone. All you need to do is connect your cordless DECT home phone to MobileDock.

  • Caller ID with name or number to Gigaset handsets*

  • Charge your smartphone quickly at up to 1500 mA


  • *Caller ID active on your smartphone.

  • Compatible with: Gigaset C430, C530, C620, CL540, CL750, DL500A, DX600A, DX800A, E630, S850, SL400, SL450 (for more information refer to www.gigaset.com/compatibility)

  • Compatible with smartphones with Bluetooth 4.0 / iOS 7 or later




Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2667-R112
Package weight : 0.412 kg
RoHS : conform
Technical information
  • General
    • Type
    • MobileDock
    • Design
    • For iOS from version 7
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing