Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET E560HX :: Premium large-button handset


GIGASET E560HX

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 150 inputs
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 320 h
  • Display
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The premium large-button telephone for any router with a DECT base.

  • Universal handset as an expansion option for:
    - DECT/GAP routers
    - Routers with DECT/CAT-iq 2.0
    - Gigaset DECT base stations

  • "Extra loud" button for doubling the handset volume

  • Emergency call button for up to four SOS numbers

  • Excellent acoustics with HD voice

  • Illuminated panorama colour display for extra-large digits

  • LED flashes for a visual call signal

  • Four direct-dial buttons for frequently dialled numbers


Feels good, sounds good: the Gigaset E560HX large-button telephone.
Discover the first large-button telephone that you can connect to any Internet router with a DECT base station. The Gigaset E560HX meets your high standards, not only in terms of technology, but also in terms of handling and acoustics. You can count on particularly user-friendly operation, an ergonomic design and intelligent safety functions.

  • HX universal handset for connecting to any Internet router with a DECT base station

  • Four direct-dial buttons for important telephone numbers

  • Hearing-aid compatible

  • Excellent voice quality even in hands-free mode

  • Up to 150 phone book entries

  • Baby-monitoring mode for room surveillance

  • Button for torch


The future of telephony is digital, which is why most phone companies, such as Telekom, are switching to IP telephony. With Gigaset, you are always in good hands for IP telephony. Our new HX universal handset is suitable for any Internet router with a DECT base station, including FRITZ!Box and Telekom Speedport models, as well as other routers from other manufacturers. You can benefit from the Gigaset E560HX being the only phone for the elderly on the market that has crystal-clear sound in HD voice quality.

It simply sounds loud and clear.
For times when things are a bit noisier, such as family celebrations or evenings in watching television, it is nice if your cordless phone can get louder. With the new Gigaset E560HX large-button telephone you can set the volume to five levels and have an "extra loud" button to very easily double the volume at the highest level. Because you use Internet telephony by means of the Gigaset E560HX in combination with the router, you can benefit from crystal-clear sound in high-definition voice quality (HD voice). This certified quality standard makes voices sound natural and speech easier to understand.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2766-B101
Package weight : 0.383 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 150 inputs
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 320 h
  • Display
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual