Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET E560 :: Premium large-button telephone


GIGASET E560

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • ja
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 150 inputs
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 320 h
  • Display
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Gigaset E560 large-button telephone — highly sophisticated, easy to use.

  • "Extra loud" button for doubling the volume

  • Emergency call button for four SOS numbers

  • Illuminated TFT panoramic colour display with extra-large numerical display

  • Additional visual call signalling via a flashing LED

  • Four direct-dial buttons for important phone numbers



Your needs are simple: You always expect the best. This is why, with our large-button telephones, we put the emphasis on particularly user-friendly operation, a sophisticated design and the safety needs of people. That's why our phone for the elderly is everything except complicated and fussy.

  • Built-in torch

  • Four speed-dial buttons for particularly important numbers

  • Hearing-aid compatible

  • Excellent hands-free sound quality

  • Phone book for up to 150 entries

  • Room surveillance with baby-monitoring function


Hear and be heard.
Whether a family celebration or an evening at home watching TV: In some situations, it would be nice if your cordless phone was just louder. That is no problem with the Gigaset E560 large-button telephone. There are five volume levels and you can also quickly double the volume by pressing the "extra loud" button. The uncomplicated nature of the volume control is always handy for when you need to respond quickly to changing ambient noise or if there are two people in the household with differently hearing abilities.

It's good not to miss things any more.
The important things should be visible at first glance, which is why our phones come with large buttons and a clearly arranged TFT panoramic display with large characters and clear graphics. And thanks to the illumination, excellent readability is guaranteed even in poor lighting conditions. The generous keypad has plenty of room for the extra-large keys. They are illuminated, slip-resistant and have a good centre of pressure.

The Gigaset E560 will get you the right number.
You can store particularly important phone numbers on the four direct-dial buttons and then call them with only a push of a button. Direct-dial button A is also a special emergency call button and can be allocated an SOS function. You can store up to four SOS numbers at the same time on this button, so you can call relatives or neighbours, for example.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2708-B101
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • ja
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 150 inputs
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 320 h
  • Display
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual