0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET CL750HXS :: Universal handset, black


Gigaset Sculpture CL750HX - schwarz / graphit

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • für DECT CAT-iq 2.0/2.1 Router
    • Design
    • Handset with charging cradle
    • Colour
    • Graphite
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 320 h
    • Alarm Clock
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 194 mm
    • Width
    • 53 mm
    • Height
    • 30 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/14
    • Power supply, on device
    • Plug housing
The designer telephone
Universal handset as an expansion option for:

  • Gigaset DECT base stations
  • DECT/GAP telephone base stations from other manufacturers
  • DECT/GAP routers (e.g. AVM Fritz!Box)
  • Routers with DECT CAT-iq 2.0/2.1 (e.g. Telekom Speedport W724V, TP-LINK Archer VR200v, o2 HomeBox 2)
  • Unique sculptural design with perfectly developed shapes and surfaces
  • Brilliant sound quality (HD Voice), even in handsfree mode
  • Interchangeable coloured insert for the charging cradle


Compatibility note:
For more information about the functions of the handset in connection with the individual Gigaset base stations, please visit www.gigaset.com/kompatibilitaet.

Standards DECT, GAP, CAT-iq 2.0/2.1, HD Voice, SIP, RTP, STUN, POP3/POP3S



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2763-B101
Package weight : 0.439 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • für DECT CAT-iq 2.0/2.1 Router
    • Design
    • Handset with charging cradle
    • Colour
    • Graphite
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 320 h
    • Alarm Clock
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 194 mm
    • Width
    • 53 mm
    • Height
    • 30 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/14
    • Power supply, on device
    • Plug housing
Datasheet/manual