Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET C430AT :: DECT telephone, 3 handsets, answering machine, black


GIGASET C430AT

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 3 handsets
    • Colour
    • Black/silver
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 156 mm
    • Width
    • 48 mm
    • Height
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Classic and sociable
• Bundle with two additional handsets.
• It has an answering machine with up to 30 minutes of recording time.
• Address book for 200 entries with 3 numbers each
• Alarm clock, calendar, birthday reminder
• Large backlit TFT colour display, 38 x 32 mm (w x h)



Manufacturer : GIGASET COMMUNICATIONS
Factory number : L36852-H2522-B111
Package weight : 1.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 3 handsets
    • Colour
    • Black/silver
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 156 mm
    • Width
    • 48 mm
    • Height
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual