Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO PE 100 :: Cordless telephone - large buttons - black


DORO PE 100

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Black
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 10 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 5 numbers
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 20 inputs
    • Ring tones
    • 10
    • Expandable Handsets
    • 5
    • Talk time (max.)
    • 10 h
    • StandBy time (max.)
    • 100 h
  • Display
    • Display
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm

Easy-to-use phone with sound volume boost

Perfect, easy-to-use cordless telephone with easy-read display and extra clear sound.

• Large display and easy-to-read characters
• Boost handset volume by up to 30 dB
• Volume boost button



Manufacturer : DORO
Factory number : 380098
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Black
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 10 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 5 numbers
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 20 inputs
    • Ring tones
    • 10
    • Expandable Handsets
    • 5
    • Talk time (max.)
    • 10 h
    • StandBy time (max.)
    • 100 h
  • Display
    • Display
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm