Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO HS1910 :: Wireless headset


doro Prosound hs1910 DECT

  • Product Description
  • Technical information
  • General
    • Type
    • DECT-Headset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes

Extremely lightweight wireless headset with various wearing options for optimum comfort and DECT range.
Noise-cancelling microphone, outstanding sound quality and protection against volume peaks. Can be connected to most GAP-compatible base units and has an interface (line interface) for use as a stand-alone headset on wired phones.

GAP-compatible
  • Range of up to 150 m

  • 64-bit encrypted transmission

  • Gold-plated contacts

  • Microphone with automatic background noise cancelling function

  • Wear on left or right

  • Approx. 100 hours standby

  • Approx. 7 hours talk time




Manufacturer : DORO
Factory number : 380093
Package weight : 0.751 kg
RoHS : conform
Technical information
  • General
    • Type
    • DECT-Headset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes