reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 90801 :: Gardigo Vario protector

Item-No.: TEV 90801
€14,95
Category of goods: 1 = discountable

TEV 90801

  • Product Description
  • Technical information
  • General
    • Type
    • Animal repeller
    • Design
    • Vario protection
    • Colour
    • Blue
  • Measures
    • Width
    • 78 mm
    • Height
    • 76 mm
    • Depth
    • 76 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Electronic pest repellent with 3 ultra-high frequencies:
Approx. 7,000 Hz expels mosquitoes, gnats and fleas
approx. 10,000 Hz expels mice* and rats
approx. 12,000 Hz expels cockroaches, roaches and martens

The effectiveness of the frequency with 7,000 Hz against mosquitoes (lat. culex pipiens) is scientifically proven.

Clean, economical and safe thanks to high-quality electronics. With a single device, a large number of annoying pests are expelled without the use of chemicals. This is due to the individually configurable successful frequencies. Simply plug into the outlet and the Vario protector is ready for operation – in the kitchen, playroom, dining room, bedroom, etc. with 3 ultra high frequencies. After plugging into a outlet, Vario protector sends out an ultra-high sound that is hardly perceived by the human ear.

• No refilling and thus no additional costs
• Works without chemicals, non-toxic
• Odour-free
• Especially suitable for households with children
• Can be used at any time and anywhere
• Pets are not bothered by it

Technical data:
Effective range: approx. 18 m2
Nominal voltage: 230 V~/50 Hz
Power consumption: approx. 1 W

Dimensions (LxWxH) in cm: 7.6 x 7.6 x 7.8



Manufacturer : GARDIGO
Factory number : 90801
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Animal repeller
    • Design
    • Vario protection
    • Colour
    • Blue
  • Measures
    • Width
    • 78 mm
    • Height
    • 76 mm
    • Depth
    • 76 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing