Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 73266 :: Gardigo Solar Vario protector

Item-No.: TEV 73266
€18,80
Category of goods: 1 = discountable

TEV 73266

  • Product Description
  • Technical information
  • General
    • Type
    • Animal repeller
    • Technology
    • Solar
    • Design
    • Vario protection
  • Electrical values
    • Approval
    • 7 - 12 KHz
With the aid of solar power, the mobile Solar Vario protector can be used anywhere. Three adjustable frequency ranges allow you to repel a large range of pests inside or outside without using chemicals.

A approx. 7000 Hz: mosquitoes** (culex pipiens), gnats, fleas
B approx. 10,000 Hz: mice, rats
C approx. 12,000 Hz: roaches, martens

** The frequency of 7000 Hz is proven to be completely effective against mosquitoes (lat. culex pipiens) when using the original 73266 Ultra model.

Technical data:
Effective range: approx. 25 m² in enclosed spaces, 6 m radius outdoors
Operation: ON/OFF switch, 3 adjustable frequencies
Power supply: amorphous silicon solar panel 3 V DC, or optional mains adapter 230 V AC/3 V DC (not included)
Operating time: approx. 3 days (without light) when the batteries are fully charged



Manufacturer : GARDIGO
Factory number : 91951
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Animal repeller
    • Technology
    • Solar
    • Design
    • Vario protection
  • Electrical values
    • Approval
    • 7 - 12 KHz
Datasheet/manual