Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 70045 :: Solar diamond power repellent for burrowing animals and ants

Item-No.: TEV 70045
€26,80
Category of goods: 1 = discountable

TEV 70045

  • Product Description
  • Technical information
  • General
    • Type
    • Solar burrowing animal and ant deterrent
    • Technology
    • Solar
    • Design
    • Up to 1250 m2
Repels burrowing animals and ants using quartz and other vibrations. Combining perfect electronics with premium solar technology is the most environmentally friendly way of repelling ground rodents.

Protect your garden with quartz vibrations at a frequency of 400 - 1000 Hz, which disturb and repel voles, moles, ants and other ground rodents.

Technical data:
Housing: waterproof
Range: approx. 1250 m², depending on the soil conditions
Additional vibration motor
4-way switch setting: 1. Ultrasound, 2. Vibration, 3. Ultrasound & vibration together, 4. Ultrasound & vibration alternating
Frequency range: 400 - 1000 Hz +/- 50 Hz
Interval: 2 sec. turn-on time 25. sec idle time
Operation: on/off switch
Power supply: 1.2 V NiMh battery 850 mA
Voltage reserve: up to 7 days without exposure to light

The finely tuned electronics and high-performance solar modules ensure that the device functions consistently even in low-light conditions.



Manufacturer : GARDIGO
Factory number : 70045
Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar burrowing animal and ant deterrent
    • Technology
    • Solar
    • Design
    • Up to 1250 m2
Datasheet/manual