Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 70035 :: Gardigo solar diamond burrowing animal and ant repellent

Item-No.: TEV 70035
€19,60
Category of goods: 1 = discountable

TEV 70035

  • Product Description
  • Technical information
  • General
    • Type
    • Solar burrowing animal and ant deterrent
    • Technology
    • Solar
Repels burrowing animals and ants using quartz vibrations.

Combining perfect electronics with premium solar technology is the most environmentally friendly way of repelling ground rodents.
Protect your garden with quartz vibrations at a frequency of 400 - 1000 Hz, which disturb and repel voles, moles, ants and other ground rodents.

The finely tuned electronics and high-performance solar modules ensure that the device functions consistently even in low-light conditions.

Technical data:
Housing: waterproof
Range: approx. 700 m², depending on soil conditions
Frequency range: 400 - 1000 Hz +/- 50 Hz
Interval: 2 sec. turn-on time, 25 sec. idle time
Operation: on/off switch
Power supply: 1.2 V NiMh battery 850 mA
Voltage reserve: up to 7 days without exposure to light



Manufacturer : GARDIGO
Factory number : 70035
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar burrowing animal and ant deterrent
    • Technology
    • Solar
Datasheet/manual