Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 66982 :: Gardigo spider deterrent, 230 V

Item-No.: TEV 66982
€7,99
Category of goods: 1 = discountable

TEV 66982

  • Product Description
  • Technical information
  • General
    • Type
    • Spider repellent
    • Design
    • Plug
  • Electrical values
    • Approval
    • 27 KHz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Can you see a small spider looking at you from the drainpipe? Spiders can be so small, useful and harmless, but the majority of people avoid them and do not tolerate them in their own homes.

Even killing them can take a lot of effort for most people. The best thing to do is not to let the eight-legged creatures into the house in the first place. The spider deterrent works using ultrasonics to disturb the spiders so that they leave the affected area and never return.

The Gardigo plug-in deterrents are visually discreet and modern and are the size of a normal plug. Protruding by just 1.3 cm, the product is almost invisible on the wall.

220 V/50 Hz, 0.5 W
Frequency: 27 kHz
Range: 25 m²
Material: ABS



Manufacturer : GARDIGO
Factory number : 66982
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spider repellent
    • Design
    • Plug
  • Electrical values
    • Approval
    • 27 KHz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual