Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 66981 :: Gardigo mouse deterrent, 230 V

Item-No.: TEV 66981
€7,99
Category of goods: 1 = discountable

TEV 66981

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse deterrent
    • Design
    • Plug
  • Electrical values
    • Approval
    • 35 KHz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
The mice that live and wreak havoc around you have a very good sense of hearing.

In contrast to humans, mice can hear higher-pitched sounds. Mice communicate with one another in the ultrasonic sound range, and only frightened or angry sounds are sometimes audible to the human ear. Our device makes use of this characteristic and emits ultrasonic sound waves that cannot be heard by humans but are very annoying for the mice, making them want to look for somewhere quieter.

The Gardigo plug-in deterrents are visually discreet and modern and are the size of a normal plug. Protruding by just 1.3 cm, the product is almost invisible on the wall.

220 V/50 Hz, 0.5 W
Frequency: 35 kHz
Range: 25 m²
Material: ABS



Manufacturer : GARDIGO
Factory number : 66981
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse deterrent
    • Design
    • Plug
  • Electrical values
    • Approval
    • 35 KHz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual