Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 66642 :: Gardigo snail trap, 2 series

Item-No.: TEV 66642
€2,99
Category of goods: 1 = discountable

TEV 66642

  • Product Description
  • Technical information
  • General
    • Type
    • Snail trap
  • Packaging
    • Packaging
    • Set of 2
Protect your plants!

Summer is coming, the vegetable patch has been sown and the wait for the first juicy red strawberries and succulent salad leaves begins.

The bright red strawberries catch your eye, inviting you to pick them and eat them! But what is this? Half of the strawberry is missing! Quickly pick the next one...oh no, it's the same over and over again — and the salad is full of holes too.

The cause of this cannot be found during the day, but as soon as dusk falls, the culprits appear. Slugs are the most common thieves of salad and strawberries in the animal world.

Snails are nocturnal and are attracted to the smell of beer. Now it's time to decide, would you prefer to drink all of your beer and therefore do without healthy, organic fruit and vegetables, or sacrifice approx. 400 ml to fill this snail trap and let the snails trap themselves?



Manufacturer : GARDIGO
Factory number : 66642
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snail trap
  • Packaging
    • Packaging
    • Set of 2
Datasheet/manual