Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 60077 :: Solar wild animal repellent

Item-No.: TEV 60077
€10,90
Category of goods: 1 = discountable

TEV 60077

  • Product Description
  • Technical information
  • General
    • Type
    • Wild animal deterrent
    • Technology
    • Solar
  • Measures
    • Width
    • 75 mm
    • Height
    • 78 mm
    • Depth
    • 30 mm
Gardigo solar wild animal protection simulates the eye of a predator, repelling all wild animals such as deer, wild boar, rabbits, hares, rats etc. that disturb flowers, vegetables, fruit and chicken coops.

The LED on the front panel is bright red, which looks similar to the eye of a predator or a fire to wild animals. This scares the animals and causes them to flee.

The small box is discreet and particularly suitable for use in cemeteries and near graves from where wild animals often steal flowers, or in your own garden or chicken coop.

The device is solar powered and therefore hardly requires any maintenance.



Manufacturer : GARDIGO
Factory number : 60077
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wild animal deterrent
    • Technology
    • Solar
  • Measures
    • Width
    • 75 mm
    • Height
    • 78 mm
    • Depth
    • 30 mm
Datasheet/manual