Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 60055 :: Gardigo dog and cat deterrent, solar

Item-No.: TEV 60055
€28,50
Category of goods: 1 = discountable

TEV 60055

  • Product Description
  • Technical information
  • General
    • Type
    • Hood and cat deterrent
    • Technology
    • Solar
Dogs and cats are the most popular pets to have around, whether they are in the garden or in the living room. But there are some areas that should remain pet free, e.g. larders, sand pits, ponds or the entrance to your house where the neighbour's cat is making a nuisance of himself.

The dog and cat deterrent from Gardigo repels animals from these areas using environmentally friendly ultrasonic sound.
A motion detector registers when an animal is close by and emits an ultrasonic sound.
At first, the high-pitched noise is only perceived unconsciously but, over time, it becomes very unpleasant and the animals will look for a more peaceful, comfortable location.

The animals do not feel scared and the sounds are not harmful.

Using a switch, you can select either "only ultrasonic sound" or "ultrasonic sound with flashing LED".

• Range: up to 7 m
• Frequency: 23,000 Hz
• Solar powered with flashing LED light



Manufacturer : GARDIGO
Factory number : 60055
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hood and cat deterrent
    • Technology
    • Solar
Datasheet/manual