Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 60050 :: Gardigo dog and cat deterrent

Item-No.: TEV 60050
€25,20
Category of goods: 1 = discountable

TEV 60050

  • Product Description
  • Technical information
  • General
    • Type
    • Hood and cat deterrent
    • Technology
    • Battery operation
    • Colour
    • Green
  • Measures
    • Width
    • 135 mm
    • Height
    • 55 mm
    • Depth
    • 80 mm
Repels dogs and cats effectively!

Dogs and cats are the most popular pets to have around, whether they are in the garden or in the living room. But there are some areas that should remain pet free, e.g. larders, sand pits, ponds or the entrance to your house where the neighbour's cat is making a nuisance of himself. The dog and cat deterrent from isolife repels animals from these areas using environmentally friendly ultrasonic sound.

An infrared motion detector registers when an animal is close by and emits an ultrasonic sound. At first, the high-pitched noise is only perceived unconsciously but, over time, it becomes very unpleasant and the animals will look for a more peaceful, comfortable location. The animals do not feel scared and the sounds are not harmful.

Technical data:
• Recording range motion detectors: 70°
• 10 m range
• Range: up to 7 m
• Frequency range: 18,000 – 24,000 Hz
• Sound pressure: max. 90 dB
• Battery operation: 6x AA Mignon batteries (not included)

Dimensions (LxWxH) in cm: 13.5 x 5.5 x 8 cm



Manufacturer : GARDIGO
Factory number : 60050
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hood and cat deterrent
    • Technology
    • Battery operation
    • Colour
    • Green
  • Measures
    • Width
    • 135 mm
    • Height
    • 55 mm
    • Depth
    • 80 mm
Datasheet/manual