Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL TS 103 :: Electric fly swatter

Item-No.: OL TS 103
€3,20
Category of goods: 1 = discountable

OL TS 103

  • Product Description
  • Technical information
  • General
    • Type
    • Fly swatter
    • Technology
    • Electrical
With this electronic fly swatter, you can keep the surrounding area free of unpleasant, annoying flying insects such as mosquitoes, flies and midges when they touch the live electrodes.

The electronic fly swat works without chemicals and produces no odours and vapours, so neither humans nor animals are exposed to any hazard.

• Ideal for camping, on covered terraces and in rooms
• Simple handling
• Use anywhere
• Operating voltage: 3 V via 2 x 1.5 V AA batteries
• Dimensions: approx. 45.0 cm x 18.5 cm



Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fly swatter
    • Technology
    • Electrical
Datasheet/manual