Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL MV 250 :: Solar rodent repellent, aluminium

Item-No.: OL MV 250
€11,95
Category of goods: 1 = discountable

OL MV 250

  • Product Description
  • Technical information
  • General
    • Type
    • Mole repeller
    • Technology
    • Ultrasonic
    • Design
    • Aluminium
  • Measures
    • Ø
    • 150 mm

MV 250 effectively repels moles, voles or shrews, and also ants, from your property, garden or camp site without harming the rodents.

The solar mole repellent directs sound waves with about 400 - 1000 Hz into the ground via a ground stake.

The device emits a vibration and an audible signal for 3 seconds approx. every 30 seconds so that moles and mice, which have highly sensitive hearing, are forced to flee in a radius of up to 350 square metres.

The device is suitable only for outdoor use.

• Environmentally friendly
• No vapours and odours
• Range: 350 sqm
• Signal: every 30 seconds for a max. of 3 sec, frequency: 400 - 1000 Hz
• Built-in rechargeable battery can be charged via the solar cell
• Operating voltage: 3 V DC
• Height: approx. 33.5 cm
• Diameter of upper plate: 15 cm Colour: black



Manufacturer : OLYMPIA
Factory number : 40049
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mole repeller
    • Technology
    • Ultrasonic
    • Design
    • Aluminium
  • Measures
    • Ø
    • 150 mm
Datasheet/manual